1 5030 012 229 | Flexa

Transition grommet, (L) 44 mm, clamping range 6-29 mm, TPE, black, 1 5030 012 229

Order No.: 91F2571
EAN: 4025113151285
MPN:
1 5030 012 229
5030.012.229
Series: RQE
1 5030 012 229 Flexa Cable Management Accessories Image 1
1 5030 012 229 Flexa Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5704 €
25 pcs.
2.4276 €
50 pcs.
2.2729 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transition grommet, 1 5030 012 229, Flexa

Transition grommet, transition from tubing to cable, rational tubing end, and assembled by just putting on.

Features

  • Resistance to methanol, silicone grease
  • Hydrogen
  • Seawater
  • Resistant to ozone

Applications

  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Automation
  • Electrical installations
Technical specifications
Colour schwarz
clamping force range 6-29 mm
Length 44 mm
Material TPE
max. operating temperature 120 °C
min. operating temperature -40 °C
Accessory Type Übergangstülle
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes