1 5030 012 248 | Flexa

Transition grommet, (L) 53 mm, clamping range 10-47 mm, TPE, black, 1 5030 012 248

Order No.: 91F2573
EAN: 4025113171658
MPN:
1 5030 012 248
5030.012.248
Series: RQE
1 5030 012 248 Flexa Cable Management Accessories Image 1
1 5030 012 248 Flexa Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.3911 €
25 pcs.
4.1412 €
50 pcs.
3.8794 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transition grommet, 1 5030 012 248, Flexa

Transition grommet, transition from tubing to cable, rational tubing end, and assembled by just putting on.

Features

  • Resistance to methanol, silicone grease
  • Hydrogen
  • Seawater
  • Resistant to ozone

Applications

  • Machine and plant constructions
  • Automotive
  • Railway industry
  • Automation
  • Electrical installations
Technical specifications
Colour schwarz
clamping force range 10-47 mm
Length 53 mm
Material TPE
max. operating temperature 120 °C
min. operating temperature -40 °C
Accessory Type Übergangstülle
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes