1 5030 020 021 | Flexa

Tubing holders, (L x W x H) 42 x 20 x 40.5 mm, PA, gray, 1 5030 020 021

Order No.: 91F2543
EAN: 4025113185914
MPN:
1 5030 020 021
5030.020.021
Series: RQS
1 5030 020 021 Flexa Cable Management Accessories Image 1
1 5030 020 021 Flexa Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6656 €
25 pcs.
2.5109 €
50 pcs.
2.3443 €
100 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubing clamp, 1 5030 020 021, Flexa

One-piece tubing clamp for medium and heavy applications with through hole for fastening by screws, ribbed fixing for strain relief, quick assembly, cover connected with integral hinge, assembly of varying sizes joined feasible and applicable in combination with C-profile bars.

Features

  • Quick assembly by means of a film hinge
  • Free of silicone, cadmium, halogen
  • Fit for high mechanical stress
  • Impact-resistant

Applications

  • For medium and heavy duty applications
  • Machine and plant constructions
  • Insulated electrical installations
Technical specifications
Width 20 mm
Colour grau
Height 40.5 mm
Length 42 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Accessory Type Schlauchhalter
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes