1 5030 020 211 | Flexa
Tubing holders, (L x W x H) 29 x 20 x 27 mm, PA, black, 1 5030 020 211
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1539 €
25 pcs.
2.0230 €
50 pcs.
1.9040 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubing clamp, 1 5030 020 211, Flexa
One-piece tubing clamp for medium and heavy applications with through hole for fastening by screws, ribbed fixing for strain relief, quick assembly, cover connected with integral hinge, assembly of varying sizes joined feasible and applicable in combination with C-profile bars.
Features
- Quick assembly by means of a film hinge
- Free of silicone, cadmium, halogen
- Fit for high mechanical stress
- Impact-resistant
Applications
- For medium and heavy duty applications
- Machine and plant constructions
- Insulated electrical installations
Technical specifications
Width | 20 mm | |
Colour | schwarz | |
Height | 27 mm | |
Length | 29 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Schlauchhalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |