1 5030 028 021 | Flexa
Tubing holders, (W x H) 34.7 x 39.4 mm, head Ø 28.5 mm, PA, gray, for hose mounting, 1 5030 028 021
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
25 pcs.
2.7013 €
50 pcs.
2.5347 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding conduit clamps with cover, series RQHG, type 5030.
Through-hole for screw mounting. With fin fixation for strain relief. In-line arrangement of different sizes. Suitable for use with C-profile rails; Material: reinforced polyamide (PA). Operating temperatures: –30 to +100 °C.
Technical attributes (type, conduit ou): 5030.028.021, OD 28.5, H 39.4, B 34.7 mm, gray
Technical specifications
Width | 34.7 mm | |
Colour | grau | |
Suitable for | Schlauchbefestigung | |
Height | 39.4 mm | |
Head Diameter | 28.5 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Accessory Type | Schlauchhalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |