1 5030 028 207 | Flexa

Tubing holders, (W x H) 19.5 x 19 mm, head Ø 10 mm, PA, black, for hose mounting, 1 5030 028 207

Order No.: 91F4300
EAN: 4025113221582
MPN:
1 5030 028 207
5030.028.207
Series: RQHG
1 5030 028 207 Flexa Cable Management Accessories Image 1
1 5030 028 207 Flexa Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
25 pcs.
1.4756 €
50 pcs.
1.3804 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding conduit clamps with cover, series RQHG, type 5030.

Through-hole for screw mounting. With fin fixation for strain relief. In-line arrangement of different sizes. Suitable for use with C-profile rails; Material: reinforced polyamide (PA). Operating temperatures: –30 to +100 °C.

Technical attributes (type, conduit ou): 5030.028.207, OD 10, H 19, B 19.5 mm, black

Technical specifications
Width 19.5 mm
Colour schwarz
Suitable for Schlauchbefestigung
Height 19 mm
Head Diameter 10 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -30 °C
Accessory Type Schlauchhalter
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes