1 5030 028 216 | Flexa
Tubing holders, (W x H) 26.5 x 33 mm, head Ø 21.2 mm, PA, black, for hose mounting, 1 5030 028 216
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
25 pcs.
1.8207 €
50 pcs.
1.7136 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding conduit clamps with cover, series RQHG, type 5030.
Through-hole for screw mounting. With fin fixation for strain relief. In-line arrangement of different sizes. Suitable for use with C-profile rails; Material: reinforced polyamide (PA). Operating temperatures: –30 to +100 °C.
Technical attributes (type, conduit ou): 5030.028.216, OD 21.2, H 33, B 26.5 mm, black
Technical specifications
Width | 26.5 mm | |
Colour | schwarz | |
Suitable for | Schlauchbefestigung | |
Height | 33 mm | |
Head Diameter | 21.2 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Accessory Type | Schlauchhalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |