1 5030 028 221 | Flexa

Tubing holders, (W x H) 34.7 x 39.4 mm, head Ø 28.5 mm, PA, black, for hose mounting, 1 5030 028 221

Order No.: 91F4316
EAN: 4025113220844
MPN:
1 5030 028 221
5030.028.221
Series: RQHG
1 5030 028 221 Flexa Cable Management Accessories Image 1
1 5030 028 221 Flexa Cable Management Accessories Image 2
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
25 pcs.
2.7013 €
50 pcs.
2.5347 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding conduit clamps with cover, series RQHG, type 5030.

Through-hole for screw mounting. With fin fixation for strain relief. In-line arrangement of different sizes. Suitable for use with C-profile rails; Material: reinforced polyamide (PA). Operating temperatures: –30 to +100 °C.

Technical attributes (type, conduit ou): 5030.028.221, OD 28.5, H 39.4, B 34.7 mm, black

Technical specifications
Width 34.7 mm
Colour schwarz
Suitable for Schlauchbefestigung
Height 39.4 mm
Head Diameter 28.5 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -30 °C
Accessory Type Schlauchhalter
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes