1 5031 027 007 | Flexa

Inner hose nozzle, brass, nickel-plated, for protective hoses, 1 5031 027 007

Order No.: 91F8595
EAN: 4025113151391
MPN:
1 5031 027 007
5031.027.007
Series: EEM
1 5031 027 007 Flexa Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-05-28
Leadtime: 6 Weeks **
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.4514 €
50 pcs.
2.2848 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal sleeve, 1 5031 027 007, Flexa

Terminal sleeve, ferrule for connectors US and USW, as terminal sleeve for protective conduits.

Technical specifications
Suitable for Schutzschläuche
Material Messing, vernickelt
max. operating temperature 250 °C
min. operating temperature -40 °C
Accessory Type Innentülle
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes