1 5031 027 016 | Flexa
Inner hose nozzle, brass, nickel-plated, for protective hoses, 1 5031 027 016
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-05-28
Leadtime: 6 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.1654 €
50 pcs.
2.9512 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal sleeve, 1 5031 027 016, Flexa
Terminal sleeve, ferrule for connectors US and USW, as terminal sleeve for protective conduits.
Technical specifications
Suitable for | Schutzschläuche | |
Material | Messing, vernickelt | |
max. operating temperature | 250 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Innentülle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |