1 5031 027 029 | Flexa
Inner hose nozzle, brass, nickel-plated, for protective hoses, 1 5031 027 029
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Next delivery: 25 pcs. on 2025-05-28
Leadtime: 6 Weeks **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.6890 €
50 pcs.
3.4272 €
100 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal sleeve, 1 5031 027 029, Flexa
Terminal sleeve, ferrule for connectors US and USW, as terminal sleeve for protective conduits.
Technical specifications
Suitable for | Schutzschläuche | |
Material | Messing, vernickelt | |
max. operating temperature | 250 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Innentülle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |