1 6144 000 000 | Flexa
Separator, (W) 2 mm, PA, black, for guide chains, 1 6144 000 000
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
25 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Separator, 1 6144 000 000, Flexa
Separator, conductors are separated with push-in separators.
Technical specifications
Width | 2 mm | |
Colour | schwarz | |
Suitable for | Führungsketten | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Trennsteg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |