1 6154 000 002 | Flexa
Mounting bracket, PB4, PA, black, for guide chains PL, 1 6154 000 002
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connector, 1 6154 000 002, Flexa
Standard connector for lateral fixation of the PL guide chains, stabilizes the guide.
Technical specifications
Version | PB4 | |
Colour | schwarz | |
Suitable for | Führungsketten PL | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Anschlusselement |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |