1 6154 000 102 | Flexa

Flat connection, PB4 L, PA, black, for guide chains PL, 1 6154 000 102

Order No.: 12H5937
EAN: 4025113214997
MPN:
1 6154 000 102
6154.000.102
Series: PB-L
1 6154 000 102 Flexa Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4276 €

Flat connection, 1 6154 000 102, Flexa

Flat connector applied to fix the PL guide chains on the front side - slack side.

Technical specifications
Ausführung PB4 L
Farbe schwarz
Geeignet für Führungsketten PL
Material PA
max. Temperatur 135 °C
min. Temperatur -40 °C
Zubehörart Flachanschluss
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes