1 6154 000 109 | Flexa
Flat connection, PB4 LV, PA, black, for guide chains PL, 1 6154 000 109
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.6287 €
50 pcs.
5.1527 €
100 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat connection, 1 6154 000 109, Flexa
Heavy-duty flat connector applied to fix the PL guide chains on the front side.
Technical specifications
Version | PB4 LV | |
Colour | schwarz | |
Suitable for | Führungsketten PL | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C | |
Accessory Type | Flachanschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |