1 6154 038 000 | Flexa

Mounting bracket, with strain relief, (W) 50 mm, PA, black, for guide chains, 1 6154 038 000

Order No.: 12H5933
EAN: 4025113291172
MPN:
1 6154 038 000
6154.038.000
Series: PBZ
1 6154 038 000 Flexa Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
10.8885 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
10 pcs.
9.8056 €
50 pcs.
8.9845 €
100 pcs.
8.1634 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector with strain, 1 6154 038 000, Flexa

Connector with strain, connection and fixation of the PL guide chains.

Technical specifications
Version mit Zugentlastung
Width 50 mm
Colour schwarz
Suitable for Führungsketten
Material PA
max. operating temperature 135 °C
min. operating temperature -40 °C
Accessory Type Anschlusselement
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes