1 6023 031 003 | Flexa

Energy guiding chain 1 m, PL3-31-3F

Order No.: 12H5900
EAN: 4025113205322
MPN:
1 6023 031 003
6023.031.003
Series: PL3
1 6023 031 003 Flexa Drag Chains
Image may differ
Unit Price (€ / mtr.)
39.4842 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
39.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
39.4842 €

Guide chain, 1 6023 031 003, Flexa

Features

  • Hinged to be opened manually – quick and easy
  • Optimized wall thickness
  • Interior ratio
  • Economical
  • Extended lifetime

Applications

  • Automation
  • Plant construction
  • Doors
  • Elevators
Technical specifications
Length 1 m
Outer width 41 mm
Inner width 31 mm
Inner height 18 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes