1 6024 038 010 | Flexa

Energy guiding chain 1 m, PL4-38-10F

Order No.: 12H5906
EAN: 4025113205261
MPN:
1 6024 038 010
6024.038.010
Series: PL4
1 6024 038 010 Flexa Drag Chains
Image may differ
Unit Price (€ / mtr.)
42.3283 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
42.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
42.3283 €

Guide chain, 1 6024 038 010, Flexa

Features

  • Hinged to be opened manually – quick and easy
  • Optimized wall thickness
  • Interior ratio
  • Economical
  • Extended lifetime

Applications

  • Automation
  • Plant construction
  • Doors
  • Elevators
Technical specifications
Length 1 m
Outer width 50 mm
Inner width 38 mm
Inner height 25 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes