1 6024 038 020 | Flexa
Energy guiding chain 1 m, PL4-38-20F
Unit Price (€ / mtr.)
42.3283 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Guide chain, 1 6024 038 020, Flexa
Features
- Hinged to be opened manually – quick and easy
- Optimized wall thickness
- Interior ratio
- Economical
- Extended lifetime
Applications
- Automation
- Plant construction
- Doors
- Elevators
Technical specifications
Length | 1 m | |
Outer width | 50 mm | |
Inner width | 38 mm | |
Inner height | 25 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |