1 6024 068 015 | Flexa

Energy guiding chain 1 m, PL4-68-15F

Order No.: 12H5917
EAN: 4025113205155
MPN:
1 6024 068 015
6024.068.015
Series: PL4
1 6024 068 015 Flexa Drag Chains
Image may differ
Unit Price (€ / mtr.)
48.3973 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
48.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
48.3973 €

Guide chain, 1 6024 068 015, Flexa

Features

  • Hinged to be opened manually – quick and easy
  • Optimized wall thickness
  • Interior ratio
  • Economical
  • Extended lifetime

Applications

  • Automation
  • Plant construction
  • Doors
  • Elevators
Technical specifications
Außenbreite 80 mm
Innenbreite 68 mm
Innenhöhe 25 mm
Länge 1 m
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes