1 5010 127 009 | Flexa

Straight hose screw fitting, PG9, 14 mm, brass, nickel-plated, IP40, silver, (L) 30 mm, 1 5010 127 009

Order No.: 91F3993
EAN: 4025113144218
MPN:
1 5010 127 009
5010.127.009
Series: US-P
1 5010 127 009 Flexa Hose Fittings Image 1
1 5010 127 009 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
380.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.6160 €

Corresponding metal safety bushings, series US-P, type 5010.

With outer thread and surface for hexagonal wrench; Connecting thread: Pg to DIN 40430. High degree of protection against the ingress of dust and liquids, vibration-proof, resistant against tensile stress. Housing material: nickel-plated brass. Inner bushing: brass. Seal ring: TPE, O-ring: NBR. Degree of protection: IP 65. Operating temperatures: - 40 to +125 °C.

Typ: 5010.127.009

Anschlussgewinde: Pg 9

Passend für Schlauchaußendurchmesser: 14 mm

Maß B: 23 mm

Maß L: 30 mm

Technical specifications
Thread size PG9
Nominal width 14 mm
Material Messing, vernickelt
Colour silber
Length 30 mm
Degree of protection (IP) IP40
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin DE
Customs tariff number 74122000
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes