1 5010 128 016 | Flexa

Straight hose screw fitting, PG16, 21 mm, brass, nickel-plated, IP65, silver, (L) 30 mm, 1 5010 128 016

Order No.: 91F3996
EAN: 4025113144348
MPN:
1 5010 128 016
5010.128.016
Series: US-P
Flexa
1 5010 128 016 Flexa Hose Fittings Image 1
1 5010 128 016 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
11.3526 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.3526 €

Corresponding metal safety bushings, series US-P, type 5010.

With outer thread and surface for hexagonal wrench; Connecting thread: Pg to DIN 40430. High degree of protection against the ingress of dust and liquids, vibration-proof, resistant against tensile stress. Housing material: nickel-plated brass. Inner bushing: brass. Seal ring: TPE, O-ring: NBR. Degree of protection: IP 65. Operating temperatures: - 40 to +125 °C.

Typ: 5010.128.016

Anschlussgewinde: Pg 16

Passend für Schlauchaußendurchmesser: 21 mm

Maß B: 31 mm

Maß L: 30 mm

Technical specifications
Colour silver
Thread size PG16
Length 30 mm
Material brass, nickel-plated
max. operating temperature 125 °C
min. operating temperature -40 °C
Nominal width 21 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74122000
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes