1 5010 128 029 | Flexa

Straight hose screw fitting, PG29, 36 mm, brass, nickel-plated, IP65, silver, (L) 40 mm, 1 5010 128 029

Order No.: 91F3998
EAN: 4025113144362
MPN:
1 5010 128 029
5010.128.029
Series: US-P
1 5010 128 029 Flexa Hose Fittings Image 1
1 5010 128 029 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
27.1796 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
679.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
27.1796 €

Corresponding metal safety bushings, series US-P, type 5010.

With outer thread and surface for hexagonal wrench; Connecting thread: Pg to DIN 40430. High degree of protection against the ingress of dust and liquids, vibration-proof, resistant against tensile stress. Housing material: nickel-plated brass. Inner bushing: brass. Seal ring: TPE, O-ring: NBR. Degree of protection: IP 65. Operating temperatures: - 40 to +125 °C.

Typ: 5010.128.029

Anschlussgewinde: Pg 29

Passend für Schlauchaußendurchmesser: 36 mm

Maß B: 48 mm

Maß L: 40 mm

Technical specifications
Thread size PG29
Nominal width 36 mm
Material Messing, vernickelt
Colour silber
Length 40 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin DE
Customs tariff number 74122000
Original Packaging Karton mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes