1 5010 327 012 | Flexa

Straight hose screw fitting, M12, 14 mm, brass, nickel-plated, IP40, silver, (L) 31 mm, 1 5010 327 012

Order No.: 91F3732
EAN: 4025113145383
MPN:
1 5010 327 012
5010.327.012
Series: US-M
1 5010 327 012 Flexa Hose Fittings Image 1
1 5010 327 012 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
7.3661 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
368.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.3661 €

Corresponding metal safety bushings, series US-M

with outer thread and surface for hexagonal wrench; Connecting thread: metric to EN 60423. High degree of protection against the ingress of dust and liquids, vibration-proof, resistant against tensile stress. Housing material: nickel-plated brass. Inner bushing: brass. Seal ring: TPE, O-ring: NBR. Degree of protection: IP 65. Operating temperatures: - 40 to +125 °C.

Technical attributes (type, connecting thread, conduit outer diameter (OD), dimension B, dimension L): 5010.327.012, M 12 x 1.5, OD 14, B 23, L 33 mm

Technical specifications
Thread size M12
Nominal width 14 mm
Material Messing, vernickelt
Colour silber
Length 31 mm
Degree of protection (IP) IP40
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes