1 5010 327 032 | Flexa
Hose screw fitting, M32, brass, nickel-plated, IP40, silver, (L) 43 mm, 1 5010 327 032
Unit Price (€ / pc.)
40.1982 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Metal connector, 1 5010 327 032, Flexa
Metal connector, safety-type, straight, metric outer thread, incl. ferrule [brass, plastics], sealing [TPE] and O-ring [NBR].
Features
- Highly watertight and dustproof
- Friction-type locking of conduit and screw connector
- Correct grounding
- Covering of the conduit ends
- Vibration- and tensionproof
Technical specifications
Colour | silber | |
Thread size | M32 | |
Length | 43 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |