1 5010 327 163 | Flexa

Hose screw fitting, M63, brass, nickel-plated, IP40, silver, (L) 49 mm, 1 5010 327 163

Order No.: 91F8594
EAN: 4025113218933
MPN:
1 5010 327 163
5010.327.163
Series: US-M
1 5010 327 163 Flexa Hose Fittings
Image may differ
Unit Price (€ / pc.)
122.2606 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,222.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
122.2606 €

Metal connector, 1 5010 327 163, Flexa

Metal connector, safety-type, straight, metric outer thread, incl. ferrule [brass, plastics], sealing [TPE] and O-ring [NBR].

Features

  • Highly watertight and dustproof
  • Friction-type locking of conduit and screw connector
  • Correct grounding
  • Covering of the conduit ends
  • Vibration- and tensionproof
Technical specifications
Colour silber
Thread size M63
Length 49 mm
Material Messing, vernickelt
max. operating temperature 125 °C
min. operating temperature -40 °C
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes