1 5010 328 010 | Flexa
Straight hose screw fitting, M10, 10 mm, brass, nickel-plated, IP65, silver, (L) 31 mm, 1 5010 328 010
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Corresponding metal safety bushings, series US-M
With outer thread and surface for hexagonal wrench; Connecting thread: metric to EN 60423. High degree of protection against the ingress of dust and liquids, vibration-proof, resistant against tensile stress. Housing material: nickel-plated brass. Inner bushing: brass. Seal ring: TPE, O-ring: NBR. Degree of protection: IP 65. Operating temperatures: - 40 to +125 °C.
Technical attributes (type, connecting thread, conduit outer diameter (OD), dimension B, dimension L): 5010.328.010, M 10 x 1.0, OD 10, B 19, L 31 mm
Technical specifications
Thread size | M10 | |
Nominal width | 10 mm | |
Material | Messing, vernickelt | |
Colour | silber | |
Length | 31 mm | |
Degree of protection (IP) | IP65 | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |