1 5010 328 032 | Flexa

Straight hose screw fitting, M32, 36 mm, brass, nickel-plated, IP65, silver, (L) 43 mm, 1 5010 328 032

Order No.: 91F3742
EAN: 4025113145505
MPN:
1 5010 328 032
5010.328.032
Series: US-M
1 5010 328 032 Flexa Hose Fittings Image 1
1 5010 328 032 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
26.5965 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
664.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
26.5965 €

Corresponding metal safety bushings, series US-M

With outer thread and surface for hexagonal wrench; Connecting thread: metric to EN 60423. High degree of protection against the ingress of dust and liquids, vibration-proof, resistant against tensile stress. Housing material: nickel-plated brass. Inner bushing: brass. Seal ring: TPE, O-ring: NBR. Degree of protection: IP 65. Operating temperatures: - 40 to +125 °C.

Technical attributes (type, connecting thread, conduit outer diameter (OD), dimension B, dimension L): 5010.328.032, M 32 x 1.5, OD 36, B 48, L 43 mm

Technical specifications
Thread size M32
Nominal width 36 mm
Material Messing, vernickelt
Colour silber
Length 43 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes