1 5020 049 009 | Flexa
Straight hose screw fitting, PG9, 13 mm, PA, IP66, gray, (L) 35 mm, 1 5020 049 009
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
25 pcs.
2.8084 €
50 pcs.
2.6418 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding plastic quick-lock conduit fittings series RQG1-P
With outer thread and faces for hexagonal wrench. Connecting thread: Pg to DIN 40430. Efficient mounting through one-piece screwed gland with push-in lock. Simple removal by sliding back the locking sleeve. Conical seal. Resistant against oil and gasoline. Free of halogen, silicon and cadmium.
Type: 5020.049.009
Connecting thread: Pg 9
Conduit outer diameter: 13 mm
Dimension L: 35 mm
Material: polyamide (PA)
Seal: TPE
Colour: gray
Degree of protection: IP 66
Operating temperatures: - 40 bis +115 °C
Technical specifications
Thread size | PG9 | |
Nominal width | 13 mm | |
Material | PA | |
Colour | grau | |
Length | 35 mm | |
Degree of protection (IP) | IP66 | |
min. operating temperature | -40 °C | |
max. operating temperature | 115 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |