1 5020 049 209 | Flexa

Straight hose screw fitting, PG9, 13 mm, PA, IP66, black, (L) 35 mm, 1 5020 049 209

Order No.: 91F4020
EAN: 4025113149473
MPN:
1 5020 049 209
5020.049.209
Series: RQG1-P
1 5020 049 209 Flexa Hose Fittings Image 1
1 5020 049 209 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
25 pcs.
2.8084 €
50 pcs.
2.6418 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding plastic quick-lock conduit fittings series RQG1-P

With outer thread and faces for hexagonal wrench. Connecting thread: Pg to DIN 40430. Efficient mounting through one-piece screwed gland with push-in lock. Simple removal by sliding back the locking sleeve. Conical seal. Resistant against oil and gasoline. Free of halogen, silicon and cadmium.

Type: 5020.049.209

Connecting thread: Pg 9

Conduit outer diameter: 13 mm

Dimension L: 35 mm

Material: polyamide (PA)

Seal: TPE

Colour: black

Degree of protection: IP 66

Operating temperatures: - 40 bis +115 °C

Technical specifications
Thread size PG9
Nominal width 13 mm
Material PA
Colour schwarz
Length 35 mm
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes