1 5020 049 211 | Flexa

Straight hose screw fitting, PG11, 15.8 mm, PA, IP66, black, (L) 37 mm, 1 5020 049 211

Order No.: 91F4026
EAN: 4025113149480
MPN:
1 5020 049 211
5020.049.211
Series: RQG1-P
1 5020 049 211 Flexa Hose Fittings Image 1
1 5020 049 211 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
25 pcs.
2.8679 €
50 pcs.
2.6894 €
100 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding plastic quick-lock conduit fittings series RQG1-P

With outer thread and faces for hexagonal wrench. Connecting thread: Pg to DIN 40430. Efficient mounting through one-piece screwed gland with push-in lock. Simple removal by sliding back the locking sleeve. Conical seal. Resistant against oil and gasoline. Free of halogen, silicon and cadmium.

Type: 5020.049.211

Connecting thread: Pg 11

Conduit outer diameter: 15,8 mm

Dimension L: 37 mm

Material: polyamide (PA)

Seal: TPE

Colour: black

Degree of protection: IP 66

Operating temperatures: - 40 bis +115 °C

Technical specifications
Thread size PG11
Nominal width 15.8 mm
Material PA
Colour schwarz
Length 37 mm
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes