1 5020 055 010 | Flexa
Straight hose screw fitting, M10, 10 mm, PA, IP66, gray, (L) 34.5 mm, 1 5020 055 010
Corresponding plastic quick-lock conduit fittings series RQG1-M and RQG1-P, type 5020.
With outer thread and faces for hexagonal wrench; Connecting thread: metric to EN 60423, or Pg to DIN 40430. Efficient mounting through one-piece screwed gland with push-in lock. Simple removal by sliding back the locking sleeve. Conical seal. Resistant against oil and gasoline. Free of halogen, silicon and cadmium. Material: polyamide (PA). Seal: TPE. Color: black or gray. Degree of protection: IP 66. Operating temperatures: –40 to +115 °C.
With metric thread, series RQG1-M, type 5020.
Technical attributes (type, connecting thread, conduit outer diameter (OD), dimension L, color): 5020.055.010, M 10 x 1.0, OD 10, L 34.5 mm, gray
Farbe | grau | |
Gewindegröße | M10 | |
Länge | 34.5 mm | |
Material | PA | |
max. Temperatur | 115 °C | |
min. Temperatur | -40 °C | |
Nennweite | 10 mm | |
Schutzart (IP) | IP66 |
Ursprungsland | DE |
Zolltarifnummer | 39174000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |