1 5020 055 012 | Flexa

Straight hose screw fitting, M12, 13 mm, PA, IP66, gray, (L) 37 mm, 1 5020 055 012

Order No.: 91F3706
EAN: 4025113170828
MPN:
1 5020 055 012
5020.055.012
Series: RQG1-M
1 5020 055 012 Flexa Hose Fittings Image 1
1 5020 055 012 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
25 pcs.
2.8084 €
50 pcs.
2.5585 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding plastic quick-lock conduit fittings series RQG1-M and RQG1-P, type 5020.

With outer thread and faces for hexagonal wrench; Connecting thread: metric to EN 60423, or Pg to DIN 40430. Efficient mounting through one-piece screwed gland with push-in lock. Simple removal by sliding back the locking sleeve. Conical seal. Resistant against oil and gasoline. Free of halogen, silicon and cadmium. Material: polyamide (PA). Seal: TPE. Color: black or gray. Degree of protection: IP 66. Operating temperatures: –40 to +115 °C.

With metric thread, series RQG1-M, type 5020.

Technical attributes (type, connecting thread, conduit outer diameter (OD), dimension L, color): 5020.055.012, M 12 x 1.5, OD 13, L 37 mm, gray

Technical specifications
Thread size M12
Nominal width 13 mm
Material PA
Colour grau
Length 37 mm
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes