1 5020 055 018 | Flexa

Straight hose screw fitting, M20, plastic, IP66, gray, (L) 39 mm, 1 5020 055 018

Order No.: 91F2579
EAN: 4025113174741
MPN:
1 5020 055 018
5020.055.018
Series: RQG1-M
Flexa
1 5020 055 018 Flexa Hose Fittings Image 1
1 5020 055 018 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
25 pcs.
2.8679 €
50 pcs.
2.6061 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic fitting, 1 5020 055 018, Flexa

Plastic fitting, quick-type, straight, metric outer thread, integrated snap-in sleeve and conically sealed.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen

Applications

  • Machine and plant constructions
  • Automotive
  • Automation
  • Electrical installations
Technical specifications
Colour gray
Thread size M20
Length 39 mm
Material plastic
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes