1 5020 055 020 | Flexa
Straight hose screw fitting, M20, 21.2 mm, PA, IP66, gray, (L) 44.5 mm, 1 5020 055 020
Corresponding plastic quick-lock conduit fittings series RQG1-M and RQG1-P, type 5020.
With outer thread and faces for hexagonal wrench; Connecting thread: metric to EN 60423, or Pg to DIN 40430. Efficient mounting through one-piece screwed gland with push-in lock. Simple removal by sliding back the locking sleeve. Conical seal. Resistant against oil and gasoline. Free of halogen, silicon and cadmium. Material: polyamide (PA). Seal: TPE. Color: black or gray. Degree of protection: IP 66. Operating temperatures: –40 to +115 °C.
With metric thread, series RQG1-M, type 5020.
Technical attributes (type, connecting thread, conduit outer diameter (OD), dimension L, color): 5020.055.020, M 20 x 1.5, OD 21.2, L 44.5 mm, gray
Farbe | grau | |
Gewindegröße | M20 | |
Länge | 44.5 mm | |
Material | PA | |
max. Temperatur | 115 °C | |
min. Temperatur | -40 °C | |
Nennweite | 21.2 mm | |
Schutzart (IP) | IP66 |
Ursprungsland | DE |
Zolltarifnummer | 39174000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |