1 5020 055 022 | Flexa
Straight hose screw fitting, M25, plastic, IP66, gray, (L) 44.5 mm, 1 5020 055 022
Unit Price (€ / pc.)
3.2606 € *
Available: 36 pcs.
Leadtime: 2 Weeks **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
25 pcs.
2.9869 €
50 pcs.
2.7132 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic fitting, 1 5020 055 022, Flexa
Plastic fitting, quick-type, straight, metric outer thread, integrated snap-in sleeve and conically sealed.
Features
- Resistant against oil and benzine
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
Applications
- Machine and plant constructions
- Automotive
- Automation
- Electrical installations
Technical specifications
Colour | grau | |
Thread size | M25 | |
Length | 44.5 mm | |
Material | Kunststoff | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |