1 5020 055 025 | Flexa

Straight hose screw fitting, M25, 28.5 mm, PA, IP66, gray, (L) 47 mm, 1 5020 055 025

Order No.: 91F3718
EAN: 4025113170859
MPN:
1 5020 055 025
5020.055.025
Series: RQG1-M
1 5020 055 025 Flexa Hose Fittings Image 1
1 5020 055 025 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
5.7953 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
25 pcs.
5.3074 €
50 pcs.
4.8314 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding plastic quick-lock conduit fittings series RQG1-M and RQG1-P, type 5020.

With outer thread and faces for hexagonal wrench; Connecting thread: metric to EN 60423, or Pg to DIN 40430. Efficient mounting through one-piece screwed gland with push-in lock. Simple removal by sliding back the locking sleeve. Conical seal. Resistant against oil and gasoline. Free of halogen, silicon and cadmium. Material: polyamide (PA). Seal: TPE. Color: black or gray. Degree of protection: IP 66. Operating temperatures: –40 to +115 °C.

With metric thread, series RQG1-M, type 5020.

Technical attributes (type, connecting thread, conduit outer diameter (OD), dimension L, color): 5020.055.025, M 25 x 1.5, OD 28.5, L 47 mm, gray

Technical specifications
Thread size M25
Nominal width 28.5 mm
Material PA
Colour grau
Length 47 mm
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes