1 5020 055 211 | Flexa

Straight hose screw fitting, M12, plastic, IP66, black, (L) 34.5 mm, 1 5020 055 211

Order No.: 91F2574
EAN: 4025113197849
MPN:
1 5020 055 211
5020.055.211
Series: RQG1-M
1 5020 055 211 Flexa Hose Fittings Image 1
1 5020 055 211 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
25 pcs.
2.7727 €
50 pcs.
2.5228 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic fitting, 1 5020 055 211, Flexa

Plastic fitting, quick-type, straight, metric outer thread, integrated snap-in sleeve and conically sealed.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen

Applications

  • Machine and plant constructions
  • Automotive  
  • Automation
  • Electrical installations
Technical specifications
Farbe schwarz
Gewindegröße M12
Länge 34.5 mm
Material Kunststoff
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP66
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes