1 5020 055 232 | Flexa
Straight hose screw fitting, M32, 34.5 mm, PA, IP66, black, (L) 51 mm, 1 5020 055 232
Corresponding plastic quick-lock conduit fittings series RQG1-M and RQG1-P, type 5020.
With outer thread and faces for hexagonal wrench; Connecting thread: metric to EN 60423, or Pg to DIN 40430. Efficient mounting through one-piece screwed gland with push-in lock. Simple removal by sliding back the locking sleeve. Conical seal. Resistant against oil and gasoline. Free of halogen, silicon and cadmium. Material: polyamide (PA). Seal: TPE. Color: black or gray. Degree of protection: IP 66. Operating temperatures: –40 to +115 °C.
With metric thread, series RQG1-M, type 5020.
Technical attributes (type, connecting thread, conduit outer diameter (OD), dimension L, color): 5020.055.232, M 32 x 1.5, OD 34.5, L 51 mm, black
Colour | black | |
Thread size | M32 | |
Length | 51 mm | |
Material | PA | |
max. operating temperature | 115 °C | |
min. operating temperature | -40 °C | |
Nominal width | 34.5 mm | |
Degree of protection (IP) | IP66 |
Country of origin | DE |
Customs tariff number | 39174000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |