1 5020 055 245 | Flexa
Straight hose screw fitting, M50, plastic, IP66, black, (L) 55 mm, 1 5020 055 245
Unit Price (€ / pc.)
12.5188 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
10 pcs.
11.4835 €
50 pcs.
10.4363 €
100 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic fitting, 1 5020 055 245, Flexa
Plastic fitting, quick-type, straight, metric outer thread, integrated snap-in sleeve and conically sealed.
Features
- Resistant against oil and benzine
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
Applications
- Machine and plant constructions
- Automotive
- Automation
- Electrical installations
Technical specifications
Colour | black | |
Thread size | M50 | |
Length | 55 mm | |
Material | plastic | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |