1 5020 430 016 | Flexa

Straight hose screw fitting, PG16, 21 mm, PP, IP54, gray, (L) 42 mm, 1 5020 430 016

Order No.: 91F3954
EAN: 4025113178480
MPN:
1 5020 430 016
5020.430.016
Series: USK-P
1 5020 430 016 Flexa Hose Fittings Image 1
1 5020 430 016 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
12.5783 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5783 €
10 pcs.
11.5668 €
50 pcs.
10.8885 €
100 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding plastic fittings series USK-P

with outer thread and faces for hexagonal wrench. Connecting thread: Pg to DIN 40430. Optimal protection against the ingress of dust and liquids. High vibration resistance and tensile strength. Material case and inner bushing: polypropylene (PP). Seal ring: TPE. Degree of protection: IP 65. Operating temperatures: - 10 to +110 °C.

Type: 5020.430.016

Connecting thread: Pg 16

Conduit outer diameter: 21 mm

Dimension B: 35 mm

Dimension L: 42 mm

Technical specifications
Thread size PG16
Nominal width 21 mm
Material PP
Colour grau
Length 42 mm
Degree of protection (IP) IP54
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes