1 5020 430 021 | Flexa
Straight hose screw fitting, PG21, 27 mm, PP, IP54, gray, (L) 48 mm, 1 5020 430 021
Unit Price (€ / pc.)
15.1963 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.20 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1963 €
10 pcs.
13.9587 €
50 pcs.
13.1376 €
100 pcs.
12.3165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding plastic fittings series USK-P
with outer thread and faces for hexagonal wrench. Connecting thread: Pg to DIN 40430. Optimal protection against the ingress of dust and liquids. High vibration resistance and tensile strength. Material case and inner bushing: polypropylene (PP). Seal ring: TPE. Degree of protection: IP 65. Operating temperatures: - 10 to +110 °C.
Type: 5020.430.021
Connecting thread: Pg 21
Conduit outer diameter: 27 mm
Dimension B: 44 mm
Dimension L: 48 mm
Technical specifications
Thread size | PG21 | |
Nominal width | 27 mm | |
Material | PP | |
Colour | grau | |
Length | 48 mm | |
Degree of protection (IP) | IP54 | |
min. operating temperature | -10 °C | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |