1 5020 730 016 | Flexa

Straight hose screw fitting, M16, 17 mm, PP, IP54, gray, (L) 43 mm, 1 5020 730 016

Order No.: 91F3965
EAN: 4025113208910
MPN:
1 5020 730 016
5020.730.016
Series: USK-M
1 5020 730 016 Flexa Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
10 pcs.
7.5327 €
50 pcs.
7.0924 €
100 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding plastic fittings series USK-M and USK-P, type 5020.

With outer thread and faces for hexagonal wrench; Connecting thread: metric to EN 60423, or Pg to DIN 40430. Optimal protection against the ingress of dust and liquids. High vibration resistance and tensile strength. Material case and inner bushing: polypropylene (PP). Seal ring: TPE. Degree of protection: IP 65. Operating temperatures: –10 to +110 °C.

With metric thread, series USK-M, type 5020.

Technical attributes (type, connecting thread, conduit outer diameter (OD). Dimension B. Dimension L): 5020.730.016, M 16 x 1.5, OD 17, B 30, L 43 mm

Technical specifications
Thread size M16
Nominal width 17 mm
Material PP
Colour grau
Length 43 mm
Degree of protection (IP) IP54
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes