1 5020 730 020 | Flexa

Straight hose screw fitting, M20, 21 mm, PP, IP54, gray, (L) 44 mm, 1 5020 730 020

Order No.: 91F3958
EAN: 4025113208927
MPN:
1 5020 730 020
5020.730.020
Series: USK-M
1 5020 730 020 Flexa Hose Fittings Image 1
1 5020 730 020 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
12.5783 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5783 €
10 pcs.
11.5668 €
50 pcs.
10.8885 €
100 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding plastic fittings series USK-M and USK-P, type 5020.

With outer thread and faces for hexagonal wrench; Connecting thread: metric to EN 60423, or Pg to DIN 40430. Optimal protection against the ingress of dust and liquids. High vibration resistance and tensile strength. Material case and inner bushing: polypropylene (PP). Seal ring: TPE. Degree of protection: IP 65. Operating temperatures: –10 to +110 °C.

With metric thread, series USK-M, type 5020.

Technical attributes (type, connecting thread, conduit outer diameter (OD). Dimension B. Dimension L): 5020.730.020, M 20 x 1.5, OD 21, B 35, L 44 mm

Technical specifications
Farbe grau
Gewindegröße M20
Länge 44 mm
Material PP
max. Temperatur 110 °C
min. Temperatur -10 °C
Nennweite 21 mm
Schutzart (IP) IP54
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes