1 5109 010 212 | Flexa

Hose screw fitting, M12, plastic, IP66, black, (L) 51 mm, 1 5109 010 212

Order No.: 91F2521
EAN: 4025113197986
MPN:
1 5109 010 212
5109.010.212
Series: RQGZ1-M
1 5109 010 212 Flexa Hose Fittings Image 1
1 5109 010 212 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
8.5561 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
5 pcs.
7.8064 €
10 pcs.
7.2947 €
20 pcs.
6.7949 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic fitting, 1 5109 010 212, Flexa

Plastic fitting, quick-type, straight, metric outer thread, integrated snap-in sleeve, strain relief and conically sealed.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Optimal held and sealing of cables at the same time

Applications

  • Machine and plant constructions
  • Automotive
  • Automation
  • Electrical installations
Technical specifications
Colour schwarz
Thread size M12
Length 51 mm
Material Kunststoff
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes