1 5109 015 020 | Flexa
Hose screw fitting, M20, plastic, IP66, gray, (L) 59 mm, 1 5109 015 020
Unit Price (€ / pc.)
8.8060 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
5 pcs.
8.0206 €
10 pcs.
7.5089 €
20 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic fitting, 1 5109 015 020, Flexa
Plastic fitting, quick-type, straight, metric outer thread, integrated snap-in sleeve, strain relief and conically sealed.
Features
- Resistant against oil and benzine
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Optimal held and sealing of cables at the same time
Applications
- Machine and plant constructions
- Automotive
- Automation
- Electrical installations
Technical specifications
Colour | grau | |
Thread size | M20 | |
Length | 59 mm | |
Material | Kunststoff | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |