1 5109 028 025 | Flexa
Hose screw fitting, M25, plastic, IP66, gray, (L) 82 mm, 1 5109 028 025
Unit Price (€ / pc.)
11.4240 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
5 pcs.
10.4244 €
10 pcs.
9.7461 €
20 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic fitting, 1 5109 028 025, Flexa
Plastic fitting, quick-type, straight, metric outer thread, integrated snap-in sleeve, strain relief and conically sealed.
Features
- Resistant against oil and benzine
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Optimal held and sealing of cables at the same time
Applications
- Machine and plant constructions
- Automotive
- Automation
- Electrical installations
Technical specifications
Colour | gray | |
Thread size | M25 | |
Length | 82 mm | |
Material | plastic | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |