1 5109 028 032 | Flexa

Hose screw fitting, M32, plastic, IP66, gray, (L) 82 mm, 1 5109 028 032

Order No.: 91F2529
EAN: 4025113197948
MPN:
1 5109 028 032
5109.028.032
Series: RQGZ1-M
1 5109 028 032 Flexa Hose Fittings Image 1
1 5109 028 032 Flexa Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
11.4240 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
5 pcs.
10.4244 €
10 pcs.
9.7461 €
20 pcs.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic fitting, 1 5109 028 032, Flexa

Plastic fitting, quick-type, straight, metric outer thread, integrated snap-in sleeve, strain relief and conically sealed.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
  • Optimal held and sealing of cables at the same time

Applications

  • Machine and plant constructions
  • Automotive
  • Automation
  • Electrical installations
Technical specifications
Colour grau
Thread size M32
Length 82 mm
Material Kunststoff
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes