1 0205 101 017 | Flexa
Protective hose, inside Ø 17 mm, outside Ø 21 mm, PVC, gray, 1 0205 101 017
Unit Price (€ / mtr.)
5.9619 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Protective conduit, 1 0205 101 017, Flexa
Protective all-plastic conduit, plain inside and outside surfaces.
Features
- Widely resistant to oil and acids
- Free of silicone and cadmium
- Airtight and liquid tight
Applications
- Machine and plant constructions
- Automotive
- Automation
- Electrical installations
Technical specifications
Outer diameter | 21 mm | |
Colour | grau | |
Flame-retardant | No | |
Inner diameter | 17 mm | |
Material | PVC | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |