1 0205 101 022 | Flexa
Protective hose, inside Ø 22 mm, outside Ø 27 mm, PVC, gray, 1 0205 101 022
Unit Price (€ / mtr.)
7.0329 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Protective conduit, 1 0205 101 022, Flexa
Protective all-plastic conduit, plain inside and outside surfaces.
Features
- Widely resistant to oil and acids
- Free of silicone and cadmium
- Airtight and liquid tight
Applications
- Machine and plant constructions
- Automotive
- Automation
- Electrical installations
Technical specifications
Außendurchmesser | 27 mm | |
Farbe | grau | |
Flammwidrig | No | |
Innendurchmesser | 22 mm | |
Material | PVC | |
max. Temperatur | 100 °C | |
min. Temperatur | -25 °C | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |